MS3459KT32-10PW

Heilind Number:AMP4-2176378-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-10PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 31R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-10PW
Disable Date:20250915
SKU:AMP4-2176378-9

Detailed Description

Enhance your electronic projects with this high-precision surface mount resistor. Boasting a resistance of 31.6 ohms with a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.2W and a rated voltage of 100V, this thin film resistor is designed for optimal efficiency. With a low temperature coefficient of 10PPM, it guarantees stable operation even in fluctuating environments. Its compact 0805 size and solder termination make it easy to install on your PCB. Trust in the quality and durability of this component, essential for intricate circuitry applications.