MS3459KT32-10PX

Heilind Number:AMP4-2176379-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-10PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 274R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-10PX
Disable Date:20250915
SKU:AMP4-2176379-0

Detailed Description

Enhance your electronic projects with this high-quality precision resistor, featuring a resistance of 274 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.2W and a rated voltage of 100V, making it suitable for a wide range of applications. Its compact 0805 size and surface mount termination ensure easy installation, while the thin film element guarantees accuracy and reliability. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is a must-have for achieving precise and stable circuitry. Available in a 5K reel, it is perfect for both prototyping and production. Elevate your designs with the unmatched quality of our Surface Mount Resistors.