| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-10PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176379-2 |
MS3459KT32-10PZ
| Heilind Number: | AMP4-2176379-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-10PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our ultra-precise 0805 thin film surface mount resistor. Offering a resistance of 287 ohms with a remarkable tolerance of 0.1% and low temperature coefficient of 10PPM, this high-performance component ensures accurate and stable operation. With a power rating of 0.2W and rated voltage of 100V, it's suitable for a wide range of applications. The compact 2 x 1.25 x 0.5mm dimensions and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Upgrade your electronics with this reliable and efficient precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT28-3PX | ![]() |


