MS3459KT32-10SX

Heilind Number:AMP4-2176379-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-10SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 309R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-10SX
Disable Date:20250915
SKU:AMP4-2176379-5

Detailed Description

Enhance precision in your electronic projects with our RQ 0805 thin film resistor. Featuring a resistance of 309Ω with a tolerance of 0.1%, this surface mount component ensures reliable performance. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for various applications. Its compact dimensions of 2 x 1.25 x 0.5mm make it easy to integrate, while the solder termination offers secure connectivity. ROHS compliant and designed for efficiency, this resistor is a valuable addition to your toolkit.