MS3459KT32-10SY

Heilind Number:AMP4-2176379-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-10SY
ECAD Model:
3D Model

Description:

RQ 0805 316R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-10SY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176379-6

Detailed Description

Enhance precision in your electronic projects with this high-quality 0805 surface mount resistor. Featuring a thin film element and a remarkable tolerance of 0.1%, it guarantees accurate performance even in the most demanding applications. With a resistance of 316 Ω and a power rating of 0.2 W, this resistor can handle up to 100 V, ensuring reliable operation. RoHS compliant and designed for surface mount installation, it offers convenience and compliance with environmental standards. Trust in its 10PPM stability and 5K RL value for consistent and efficient circuitry. Elevate your design with this essential component for passives, resistors, and chip resistors.