MS3459KT32-15PW

Heilind Number:AMP4-2176379-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-15PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 340R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-15PW
Disable Date:20250915
SKU:AMP4-2176379-9

Detailed Description

Enhance circuit precision with this high-quality 0805 surface mount resistor. Featuring a resistance of 340 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in a variety of applications. With a power rating of 0.2W and a rated voltage of 100V, it offers reliable operation even in demanding conditions. Its thin film element provides excellent stability, and the solder termination makes installation a breeze. Measuring 2 x 1.25 x 0.5mm, it is compact yet efficient, perfect for space-constrained designs. Non-RoHS compliant.