MS3459KT32-15SY

Heilind Number:AMP4-2176380-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-15SY
ECAD Model:
3D Model

Description:

RQ 0805 3K4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-15SY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:3.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176380-6

Detailed Description

Achieve precise resistance with this high-quality 0805 surface mount resistor. Featuring a resistance value of 3.4 KΩ with a tolerance of .1%, it ensures accurate performance in your electronic circuits. With a power rating of .2 W and rated voltage of 100 V, it offers reliable operation even in demanding applications. This thin film resistor is designed for surface mount installation, measuring 2 x 1.25 x .5 mm in size. RoHS compliant and with a low temperature coefficient of 10PPM, it meets environmental regulations while maintaining stability over a wide temperature range. Perfect for precision electronics, this resistor is a dependable choice for your projects.