MS3459KT32-1S

Heilind Number:AMP4-2176382-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1S
ECAD Model:
3D Model

Description:

RQ 0805 340K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1S
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176382-0

Detailed Description

Achieve precise resistance with our RQ 0805 Thin Film Precision Resistor, offering a resistance of 340 KΩ with a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of .2 W and a low temperature coefficient of 10PPM. Operating at a maximum voltage of 100 V, this resistor is ideal for high-performance electronic systems. Its compact dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained PCB layouts. Crafted with solder terminations for easy installation, it ensures reliable connectivity. Compliant with RoHS regulations, it meets environmental standards. Suitable for a wide range of applications, this resistor is a dependable choice for precision circuitry.