MS3459KT32-1SW

Heilind Number:AMP4-2176382-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 348K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1SW
Disable Date:20250915
SKU:AMP4-2176382-1

Detailed Description

Achieve precision in your electronic applications with this RQ 0805 thin film resistor. Featuring a resistance of 348K ohms with a tolerance of 0.1%, it ensures accurate performance in your circuitry. With a power rating of 0.2W and a maximum voltage of 100V, this surface mount resistor is suitable for various power applications. Its compact 2 x 1.25 x 0.5mm dimensions make it ideal for space-constrained designs. Trust in its reliability, with a low temperature coefficient of 10PPM ensuring stable operation over time. Solder termination and RoHS compliance add to its convenience and environmental friendliness. Elevate your electronic projects with the precision and performance of this high-quality chip resistor.