MS3459KT32-1SX

Heilind Number:AMP4-2176383-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 25R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1SX
SKU:AMP4-2176383-0

Detailed Description

Enhance your electronic projects with the RQ 1206 25R5 precision resistor. With a resistance of 25.5 ohms and a tolerance of 0.1%, this thin film resistor guarantees accuracy and reliability in your circuit design. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 3.1 x 1.55 x 0.55 mm ensure space efficiency. Meeting the highest quality standards with a low temperature coefficient of 10PPM, this resistor is a valuable component for electronic assemblies.