MS3459KT32-1SY

Heilind Number:AMP4-2176383-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 26R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1SY
SKU:AMP4-2176383-1

Detailed Description

Enhance your circuitry with this high-precision 1206 surface mount resistor. Boasting a low tolerance of just 0.1% and a low temperature coefficient of 10PPM, it offers reliable performance in demanding applications. With a power rating of 0.4 W and a resistance value of 26.1 Ω, it ensures efficient operation even at high voltages. Its compact 3.1 x 1.55 x .55 mm dimensions make it ideal for space-constrained designs, while the solder termination type simplifies installation. Trust in its thin film element technology for precise and stable resistance values. Meeting stringent quality standards, this resistor is a valuable component for your electronics projects.