MS3459KT32-1SZ

Heilind Number:AMP4-2176383-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-1SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 26R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-1SZ
SKU:AMP4-2176383-2

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 26.7 ohms and a tolerance of 0.1%. Engineered for reliability, it boasts a power rating of 0.4W and a low temperature coefficient of 10PPM. Ideal for surface mount applications, it is RoHS compliant and designed for use in a variety of electronic devices. With a rated voltage of 200V, this thin film resistor ensures stable and accurate operation. Upgrade your designs with this high-quality component.