MS3459KT32-22PX

Heilind Number:AMP4-2176383-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-22PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 28R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-22PX
SKU:AMP4-2176383-5

Detailed Description

Enhance precision in your electronic projects with our RQ 1206 surface mount resistor. This thin film resistor boasts a resistance of 28.7 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for a variety of applications. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. The compact 1206 package with solder termination makes it easy to integrate onto your PCB. Trust in its reliability for consistent and precise resistance in your circuit design.