MS3459KT32-22SW

Heilind Number:AMP4-2176383-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-22SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 31R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-22SW
SKU:AMP4-2176383-9

Detailed Description

Enhance your circuitry with this RQ 1206 precision resistor, designed for optimal performance in electronic applications. With a resistance of 31.6 Ω and a tolerance of .1%, it ensures accurate signal processing. Operating at a power rating of .4 W and a rated voltage of 200 V, this component offers reliable power handling capabilities. Featuring a thin film element and surface mount termination, it guarantees seamless integration onto PCBs. Its compact dimensions of 3.1 x 1.55 x .55 mm make it ideal for space-constrained designs. With a low temperature coefficient of 10PPM, it maintains stability in varying environmental conditions. Elevate the quality of your electronic assemblies with this high-precision resistor.