MS3459KT32-22SX

Heilind Number:AMP4-2176384-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 274R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-22SX
SKU:AMP4-2176384-0

Detailed Description

Experience superior performance with our RQ 1206 precision resistor, boasting a resistance of 274 Ω with a tolerance of .1%. This thin film resistor guarantees accuracy, with a low temperature coefficient of 10PPM, ideal for precision applications. With a power rating of .4 W and a rated voltage of 200 V, it offers reliability in diverse electronic circuits. Its compact 1206 size and surface mount termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with the exceptional quality of our precision resistor.