MS3459KT32-22SZ

Heilind Number:AMP4-2176384-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-22SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 287R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-22SZ
SKU:AMP4-2176384-2

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor. Measuring at 1206 size, it boasts a power rating of 0.4 W and a resistance of 287 ohms with a minuscule tolerance of 0.1%. Engineered for optimal performance, this thin film resistor guarantees accuracy with a low temperature coefficient of 10PPM. Suitable for various applications, it can handle a rated voltage of 200 V and is ROHS compliant. Trust in its reliability for your electronic projects.