| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-3P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176384-3 |
MS3459KT32-3P
| Heilind Number: | AMP4-2176384-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a resistance of 294 ohms with a tolerance of 0.1%. With a power rating of 0.4W and a rated voltage of 200V, this surface mount resistor is perfect for high-performance applications. Its compact 1206 size and thin film element make it easy to integrate onto your PCB board, while the solder termination ensures a secure connection. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees accuracy and reliability in any circuit design. Upgrade to this high-quality component and experience superior performance in your next project.


