MS3459KT32-3S

Heilind Number:AMP4-2176384-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-3S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 332R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-3S
SKU:AMP4-2176384-8

Detailed Description

Enhance circuit precision with these high-quality 1206 surface mount resistors. Featuring a resistance of 332 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, they ensure accurate performance in demanding applications. With a power rating of 0.4 W and a rated voltage of 200 V, they offer reliable operation. The thin film element and solder termination provide durability and ease of installation. Measuring just 3.1 x 1.55 x 0.55 mm, they are compact and suitable for space-constrained designs. Trust in these precision resistors for your electronic projects.