MS3459KT32-5SX

Heilind Number:AMP4-2176386-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-5SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 31K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-5SX
SKU:AMP4-2176386-0

Detailed Description

Achieve precise resistance with this high-quality thin film resistor, featuring a resistance value of 31.6 KΩ with a tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 10PPM and a power rating of 0.4 W. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. With a surface mount design, it is easy to install and measures just 3.1 x 1.55 x 0.55 mm. Trust in its quality construction for optimal performance in your electronic projects. Non-RoHS compliant.