| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-63S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176386-4 |
MS3459KT32-63S
| Heilind Number: | AMP4-2176386-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-63S |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our high-quality RQ 1206 precision resistor. With a resistance of 34.8 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm and featuring surface mount termination, it offers easy installation. With a low temperature coefficient of 10PPM and RoHS compliance, it meets the highest industry standards for environmental sustainability. Trust in the durability and precision of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


