| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-6PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176386-7 |
MS3459KT32-6PY
| Heilind Number: | AMP4-2176386-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-6PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, boasting a resistance of 37.4 KΩ and a tolerance of just 0.1%. Designed for high-performance applications, this thin film resistor guarantees accuracy with a low temperature coefficient of 10PPM. Its compact 1206 size and surface mount termination make it ideal for space-constrained PCB layouts. With a power rating of 0.4 W and a rated voltage of 200 V, it ensures reliable operation in demanding environments. Trust in the quality and durability of our surface mount resistor for seamless integration in your electronic designs.

