| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-6SW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176387-0 |
MS3459KT32-6SW
| Heilind Number: | AMP4-2176387-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-6SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision thin film resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 340 KΩ with a tight tolerance of .1%, it ensures stable operation even in demanding applications. Rated for a voltage of 200 V and a power rating of .4 W, this surface mount resistor is ideal for high-performance electronic systems. Its compact 1206 size and solder termination make for easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with the utmost quality and efficiency with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


