MS3459KT32-6SY

Heilind Number:AMP4-2176387-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-6SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 357K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-6SY
SKU:AMP4-2176387-2

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. With a resistance rating of 357 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.4 W and a rated voltage of 200 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets strict environmental standards while offering stable and reliable operation. Ideal for professionals and hobbyists alike, this precision resistor is a valuable addition to any electronics toolkit.