| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-73PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 383 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176387-5 |
MS3459KT32-73PW
| Heilind Number: | AMP4-2176387-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-73PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 383 KΩ and a tight tolerance of .1%. Designed for surface mount applications, it offers a power rating of .4 W and a rated voltage of 200 V, ensuring reliable performance in various electronic systems. The thin film element construction guarantees high accuracy, while the solder termination type facilitates easy installation. With a low temperature coefficient of 10PPM and compact dimensions of 3.1 x 1.55 x .55 mm, this resistor is an essential component for achieving optimal circuit functionality. (Note: This product is not RoHS compliant.)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


