MS3459KT32-7PY

Heilind Number:AMP4-2176388-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-7PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 26R1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-7PY
Disable Date:20250915
SKU:AMP4-2176388-1

Detailed Description

Enhance precision in your electronic applications with this thin film surface mount resistor. With a resistance of 26.1 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it guarantees reliable functionality. Its compact 1206 size and solder termination make it easy to integrate onto circuit boards. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets industry standards for environmental responsibility and stability. Perfect for high-performance devices, this resistor is a vital component for maintaining signal integrity.