| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-7SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176388-4 |
MS3459KT32-7SX
| Heilind Number: | AMP4-2176388-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-7SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RQ 1206 Thin Film Precision Resistor. With a resistance of 28 Ω and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a rated voltage of 200 V and a power rating of 0.4 W, this surface mount resistor is ideal for demanding environments. Its compact 1206 size and solder termination make it easy to install, while its low temperature coefficient of 10PPM guarantees stable operation. Trust in the quality of this component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


