MS3459KT32-7SZ

Heilind Number:AMP4-2176388-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-7SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 29R4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-7SZ
Disable Date:20250915
SKU:AMP4-2176388-6

Detailed Description

Enhance your circuitry with this precision resistor, offering a resistance of 29.4 Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .4 W and a rated voltage of 200 V, making it ideal for a variety of applications. With a surface mount mounting style and solder termination type, installation is a breeze. RoHS compliant and featuring a thin film element, this resistor guarantees both quality and reliability. Upgrade your electronic projects with this essential component.