| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-8P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176388-7 |
MS3459KT32-8P
| Heilind Number: | AMP4-2176388-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-8P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this surface mount resistor. With a resistance of 30.1 Ω and a tolerance of .1%, it ensures accurate performance in a variety of applications. The thin film element and 10PPM temperature coefficient guarantee stability, while the .4 W power rating and 200 V rated voltage offer ample capacity for demanding tasks. Solder termination and a compact 1206 size make installation a breeze, perfect for modern circuit designs. Trust in the quality of this resistor for consistent and efficient operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


