| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-8PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176388-9 |
MS3459KT32-8PX
| Heilind Number: | AMP4-2176388-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-8PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our RQ 1206 surface mount resistor. Featuring a resistance of 31.6 Ω with a tolerance of 0.1%, this thin film element ensures accurate performance, even in demanding applications. With a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of circuit designs. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. RoHS compliant, this resistor is environmentally friendly, making it an ideal choice for your project's sustainability goals. Upgrade your passive component inventory with this high-quality, 10PPM chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


