MS3459KT32-8PY

Heilind Number:AMP4-2176389-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-8PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 274R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-8PY
Disable Date:20250915
SKU:AMP4-2176389-0

Detailed Description

Enhance the precision of your electronic circuitry with our thin film surface mount resistor. Measuring at 1206 size, this high-quality component offers a resistance of 274 ohms with a tolerance of 0.1%. Operating at a power rating of 0.4W and a rated voltage of 200V, it ensures reliable performance in various applications. With a low temperature coefficient of 10PPM, it maintains stability even in demanding conditions. Featuring solder terminations and a compact footprint of 3.1 x 1.55 x 0.55mm, it is easy to integrate onto PCBs. This RoHS-compliant resistor is ideal for use in precision electronics, offering exceptional accuracy and durability. Upgrade your designs with this Surface Mount Thin Film Resistor for optimal performance.