| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-8S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176389-2 |
MS3459KT32-8S
| Heilind Number: | AMP4-2176389-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-8S |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the RQ 1206 Precision Resistor, offering impeccable performance and reliability. This Surface Mount component boasts a resistance of 287 Ω with a tolerance of .1%, ensuring precise and consistent results. Operating at a rated voltage of 200 V with a power rating of .4 W, it is suitable for a wide range of applications. The Thin Film element and Solder termination guarantee durability and easy installation. RoHS compliant and designed for Surface Mounting, this resistor is a must-have for professionals and hobbyists alike. Elevate your circuit design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


