MS3459KT32-8SX

Heilind Number:AMP4-2176389-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT32-8SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 301R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT32-8SX
Disable Date:20250915
SKU:AMP4-2176389-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality 1206 surface mount resistor. Featuring a resistance of 301 ohms with a tolerance of 0.1% and a power rating of .4W, it ensures reliable performance even in demanding applications. With a low temperature coefficient of 10PPM, it guarantees stable operation over a wide temperature range. This RoHS compliant resistor is designed for surface mount installation, with solder termination for easy integration. Its compact 3.1 x 1.55 x .55 mm dimensions make it ideal for space-constrained designs. Trust in its Thin Film element technology for accurate and consistent resistance values. Suitable for use in various electronic devices, it has a rated voltage of 200V. Order now and enhance the precision of your circuit designs.