| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-8SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176389-5 |
MS3459KT32-8SY
| Heilind Number: | AMP4-2176389-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-8SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. Designed for optimal performance, it offers a resistance of 309 ohms with a tolerance of 0.1% and a power rating of 0.4W. Operating at a rated voltage of 200V, it ensures reliable and efficient power management. With its solder termination and compact 1206 size, it's easy to install on your PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it's a high-quality component for demanding applications. Trust in this surface mount resistor for consistent and accurate performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


