| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT32-8SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176389-6 |
MS3459KT32-8SZ
| Heilind Number: | AMP4-2176389-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT32-8SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate resistance at 316 ohms. With a power rating of 0.4W and a rated voltage of 200V, this resistor is suitable for a variety of circuit designs. Measuring 3.1 x 1.55 x 0.55 mm and designed for surface mount installation, it offers convenience in assembly. Whether you're working on industrial machinery or electronic devices, this precision resistor is a reliable choice for maintaining signal integrity and performance. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


