| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176389-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176389-7 |
4-2176389-7
| Heilind Number: | AMP4-2176389-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176389-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 1206 thin film precision resistor, featuring a resistance of 324 ohms with a tolerance of 0.1%. Designed for surface mount applications, it offers a power rating of 0.4 W and a rated voltage of 200 V, ensuring reliable performance in various electronic devices. With a low temperature coefficient of 10PPM, this resistor guarantees stability in demanding environments. Its compact 1206 size and solder termination make it easy to integrate, while its non-RoHS compliance indicates suitability for specific industrial applications. Trust in the quality of this Surface Mount Resistor for efficient and accurate electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


