| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-10PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176389-8 |
MS3459KT36-10PW
| Heilind Number: | AMP4-2176389-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-10PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. With a resistance of 332 Ω, tolerance of 0.1%, and a power rating of 0.4 W, it ensures reliable performance even in demanding applications. The thin film element construction guarantees accuracy, while the low temperature coefficient of 10PPM/K maintains stability over time. Measuring just 3.1 x 1.55 x 0.55 mm, it's space-efficient for compact designs. Featuring solder termination and a rated voltage of 200 V, it's suitable for a wide range of circuit configurations. This resistor is a must-have for professionals and hobbyists alike seeking precision and quality in their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


