MS3459KT36-10PX

Heilind Number:AMP4-2176389-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-10PX
ECAD Model:
3D Model

Description:

RQ 1206 340R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-10PX
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:340 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176389-9

Detailed Description

Enhance circuit performance with our precision surface mount resistor, designed for optimal accuracy and reliability in electronic applications. This thin film resistor features a resistance of 340 ohms with a tolerance of 0.1%, ensuring precise voltage regulation. Operating at a rated voltage of 200V and power rating of 0.4W, it offers robust performance in a compact 1206 package. With a low temperature coefficient of 10PPM, it maintains stability across a wide range of operating conditions. Perfect for high-speed data transmission, telecommunications, and industrial control systems, this resistor guarantees consistent and efficient signal processing. Trust in its quality construction and solder termination for seamless integration onto your PCB. Meet your design requirements with this essential component for electronic assemblies.