| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176390-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-1 |
4-2176390-1
| Heilind Number: | AMP4-2176390-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176390-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 1206 thin film resistor. Featuring a resistance of 3.01 KΩ with a tolerance of 0.1%, this high-quality component ensures accurate performance. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it maintains stability even in demanding environments. The surface mount design and solder termination make for easy and secure installation. Trust in the reliability of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


