| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-10S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-2 |
MS3459KT36-10S
| Heilind Number: | AMP4-2176390-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-10S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, offering a resistance of 3.09 KΩ with a tolerance of 0.1%. This high-quality component, rated at .4 W and 200 V, guarantees reliable performance. Its thin film element ensures accuracy, while the 1206 size and surface mount termination make it easy to integrate. With a low temperature coefficient of 10PPM, it maintains stability even in demanding environments. Elevate your circuitry with this essential component, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


