| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-10SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-5 |
MS3459KT36-10SY
| Heilind Number: | AMP4-2176390-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-10SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RQ 1206 thin film surface mount resistor. Featuring a resistance of 3.32 KΩ with a tolerance of 0.1%, this component ensures accurate performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and surface mount termination make it easy to integrate, while the 10PPM temperature coefficient guarantees stability. Trust in the quality and reliability of our precision resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


