| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-10SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-6 |
MS3459KT36-10SZ
| Heilind Number: | AMP4-2176390-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-10SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 1206 thin film precision resistor. Designed for surface mount applications, this resistor offers a resistance of 3.4 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 200 V and a power rating of .4 W, it ensures reliable performance in various electronic systems. With a low temperature coefficient of 10PPM, it maintains accuracy over a wide temperature range. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, facilitates easy integration onto PCBs. Featuring solder termination and compliance with RoHS standards, it's an environmentally friendly and hassle-free choice for your projects. Upgrade your designs with the precision and reliability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


