| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-3PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.57 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-8 |
MS3459KT36-3PW
| Heilind Number: | AMP4-2176390-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-3PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor, designed for high-accuracy applications. This thin film resistor boasts a tolerance of 0.1% and a resistance of 3.57 KΩ, ensuring reliable and consistent operation. With a power rating of .4 W and a rated voltage of 200 V, it offers robust performance in a compact 1206 package. RoHS compliant and featuring solder termination, it is easy to integrate onto your PCB. Trust in its 10PPM temperature coefficient and 5K RL for stable and precise resistance values. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


