| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-3PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176390-9 |
MS3459KT36-3PX
| Heilind Number: | AMP4-2176390-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-3PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-performance surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accuracy in resistance values. With a resistance rating of 3.65 KΩ and a power rating of 0.4 W, this component is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Trust in the reliability of this resistor, designed for a rated voltage of 200 V and a low temperature coefficient of 10PPM. Elevate your circuitry with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


