| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-3PZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176391-1 |
MS3459KT36-3PZ
| Heilind Number: | AMP4-2176391-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-precision surface mount resistor. Measuring at 1206 size, it offers a resistance of 32.4 KΩ with a tolerance of .1% and low temperature coefficient of 10PPM. Suitable for high-performance applications, this thin film resistor boasts a power rating of .4 W and can handle up to 200 V. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easily mountable onto PCBs. Trust in its reliability and quality for your next project.

