| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-3SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176391-6 |
MS3459KT36-3SZ
| Heilind Number: | AMP4-2176391-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-3SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic components with this high-quality surface mount resistor. With a resistance rating of 36.5 KΩ and a tolerance of .1%, this thin film resistor guarantees accuracy in your circuitry. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable performance in various applications. Measuring 3.1 x 1.55 x .55 mm, this compact resistor is easy to integrate, featuring solder termination for seamless connectivity. RoHS compliant and designed for surface mount installation, it meets international standards for environmental responsibility. Upgrade your resistive elements with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


