MS3459KT36-5SY

Heilind Number:AMP4-2176392-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-5SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 357K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-5SY
Disable Date:20250915
SKU:AMP4-2176392-2

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality RQ 1206 resistor. With a meticulously crafted 357 KΩ value and an ultra-low tolerance of 0.1%, you can rely on its consistent performance even in the most demanding applications. Designed for surface mount installation, it boasts a compact 1206 size and two solder terminations for easy integration onto your PCB. Operating at a power rating of 0.4 W and a rated voltage of 200 V, this resistor offers reliable and efficient operation. Its thin film element construction ensures stable and accurate resistance, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for precision engineering projects, this component is a must-have for any electronics enthusiast or professional. Elevate your circuit design with the unparalleled quality and performance of this Surface Mount Resistor.