| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-6P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 365 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176392-3 |
MS3459KT36-6P
| Heilind Number: | AMP4-2176392-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. Measuring 3.1 x 1.55 x .55 mm, it boasts a resistance of 365 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM. This thin film resistor can handle a power rating of .4 W and a rated voltage of 200 V, ensuring reliable operation. With two solder terminations, it offers easy installation onto circuit boards. RoHS compliant and meticulously crafted, this component is a must-have for any professional or hobbyist working with electronics.


