| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176392-4 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 374 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176392-4 |
4-2176392-4
| Heilind Number: | AMP4-2176392-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176392-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RQ 1206 resistor. With a resistance of 374K ohms and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your designs. Operating at a power rating of 0.4W and a rated voltage of 200V, it offers reliable performance. The surface mount termination type ensures easy installation, while its compact 1206 size fits seamlessly into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring high stability and precision. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188846 - Spec Update. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


