MS3459KT36-6SW

Heilind Number:AMP4-2176392-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-6SW
ECAD Model:
3D Model

Description:

RQ 1206 422K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-6SW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:422 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176392-9

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance rating of 422 KΩ with a tolerance of just .1%, this component ensures accurate performance in demanding applications. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable operation under varying conditions. The thin film element technology guarantees stability and low noise, while the 1206 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and designed for longevity, this resistor is a essential choice for critical systems in industries such as telecommunications, automotive, and medical devices. Elevate the performance of your designs with this precision-made component.