| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176397-1 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176397-1 |
4-2176397-1
| Heilind Number: | AMP4-2176397-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176397-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this compact and powerful surface mount resistor. With a power rating of 2W and a resistance of 47Ω, it delivers reliable performance in a variety of applications. The 2010 size code and surface mount mounting style make it easy to integrate into your projects. Featuring a thick film element and 1% tolerance, you can trust in its precision and durability. Operating at a rated voltage of 200V, it ensures stable and consistent operation. Upgrade your designs with this essential component.

